SI7540ADP-T1-GE3 | Vishay
Vishay N/P-channel MOSFET, 20 V, 12 A, SOIC-8, SI7540ADP-T1-GE3
Order No.: 41S4719
MPN:
SI7540ADP-T1-GE3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 16 Weeks
MOSFET, SI7540ADP-T1-GE3, Vishay
NFET+PFET Si, 20 V, 12 A/9 A, PowerPAK8, SI7540ADP-T1-GE3.
Applications
- DC/DC converters
- Synchronous buck converter
- Synchronous rectifier
- Load switch
- Motor drive switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N/P-channel | |
| max. Voltage | 20 V | |
| Max. current | 12 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 11.5 mΩ | |
| Enclosure | SOIC-8 | |
| Gate Charge Qg @10V (nC) | 2.2x10<sup>-8</sup> C | |
| Power loss | 3.5 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |