SI7232DN-T1-GE3 | Vishay
Vishay N channel MOSFET, 20 V, 25 A, SOIC-8, SI7232DN-T1-GE3
Order No.: 12S9726
EAN: 4099879032782
MPN:
SI7232DN-T1-GE3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 1 Week
MOSFET, SI7232DN-T1-GE3, Vishay
SILICONIX SMD MOSFET NFET, 20 V, 25 A, 16,4 mΩ, 150 °C, SOIC-8, SI7232DN-T1-GE3.
Applications
- DC/DC
- Notebook system powe
- POL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 20 V | |
| Max. current | 25 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 16.4 mΩ | |
| Enclosure | SOIC-8 | |
| Gate Charge Qg @10V (nC) | 3.2x10<sup>-8</sup> C | |
| Power loss | 23 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |