SI4948BEY-T1-GE3 | Vishay
Vishay P-channel dual MOSFET, -60 V, -2.4 A, SOIC-8, SI4948BEY-T1-GE3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 3 Weeks
MOSFET, SI4948BEY-T1-GE3, Vishay
SMD MOSFET PFET, -60 V, -2,4 A, 120 mΩ, 175 °C, SOIC-8, SI4948BEY-T1-GE3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | -60 V | |
| Max. current | -2.4 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 120 mΩ | |
| Enclosure | SOIC-8 | |
| Gate Charge Qg @10V (nC) | 1.45x10<sup>-8</sup> C | |
| Power loss | 2.4 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,500 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |