IRFI640GPBF | Vishay
Vishay N channel power MOSFET, 200 V, 9.8 A, TO-220, IRFI640GPBF
Order No.: 24S3293
MPN:
IRFI640GPBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
25 pcs.
1.1186 €
100 pcs.
1.0829 €
250 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET NFET s series IRFI.
Type: IRFI640G, TO220F, Vishay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 200 V | |
| Max. current | 9.8 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 180 mΩ | |
| Enclosure | TO-220 | |
| Gate Charge Qg @10V (nC) | 7x10<sup>-8</sup> C | |
| Power loss | 40 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |