IRFBF20SPBF | Vishay
Vishay N channel power MOSFET, 900 V, 1.7 A, TO-263, IRFBF20SPBF
Order No.: 24S3282
MPN:
IRFBF20SPBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.9282 €
25 pcs.
0.9044 €
100 pcs.
0.8449 €
250 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET NFET s series IRFB.
Type: IRFBF20S, D2PAK
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 900 V | |
| Max. current | 1.7 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 8 Ω | |
| Enclosure | TO-263 | |
| Gate Charge Qg @10V (nC) | 3.8x10<sup>-8</sup> C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85412900 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |