IRF9520PBF | Vishay
Vishay P-channel power MOSFET, -100 V, -6.8 A, TO-220, IRF9520PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 50 Weeks
Transistors series IRF.
Technical attributes (type, package, manufacturer): IRF9520, TO220, Vishay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | -100 V | |
| Max. current | -6.8 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 600 mΩ | |
| Enclosure | TO-220 | |
| Gate Charge Qg @10V (nC) | 1.8x10<sup>-8</sup> C | |
| Power loss | 60 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |