IRF840PBF | Vishay

Vishay N channel power MOSFET, 500 V, 8 A, TO-220AB, IRF840PBF

Order No.: 24S3302
EAN: 4099879033406
MPN:
IRF840PBF
Series: IRF
IRF840PBF Vishay MOSFETs
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 39 pcs.
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.9044 €
50 pcs.
0.8568 €
250 pcs.
0.8092 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

MOSFET NFET s, series IRF../UF.

Technical attributes (type, polarity, voltage (VDS), resistance (RDS), current (ID), power, package, manufacturer): IRF840, N, 500 V, 850 mOhm, 8.0 A, 125 W, TO-220AB.

Technical specifications
Filter Property Value
Version N channel
max. Voltage 500 V
Max. current 8 A
drain-source on resistance RDS (on) max @VGS=10V 850 mΩ
Enclosure TO-220AB
Gate Charge Qg @10V (nC) 6.3x10<sup>-8</sup> C
Power loss 125 W
Assembly THT
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes