IRF820PBF | Vishay
Vishay N channel power MOSFET, 500 V, 2.5 A, TO-220, IRF820PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available: 288 pcs.
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
25 pcs.
0.5355 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET NFET s, series IRF../UF.
Technical attributes (type, polarity, voltage (VDS), resistance (RDS), current (ID), power, package, manufacturer): IRF820, N, 500 V, 3000 mohm, 2.5 A, 50 W, TO220
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 500 V | |
| Max. current | 2.5 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 3 Ω | |
| Enclosure | TO-220 | |
| Gate Charge Qg @10V (nC) | 2.4x10<sup>-8</sup> C | |
| Power loss | 50 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |