IRF730PBF | Vishay
Vishay N channel power MOSFET, 400 V, 5.5 A, TO-220, IRF730PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 1 Week
MOSFET NFET s, series IRF../UF.
Technical attributes (type, polarity, voltage (VDS), resistance (RDS), current (ID), power, package, manufacturer): IRF730, N, 400 V, 1000 mohm, 5.5 A, 74 W, TO220
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 400 V | |
| Max. current | 5.5 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 1 Ω | |
| Enclosure | TO-220 | |
| Gate Charge Qg @10V (nC) | 3.8x10<sup>-8</sup> C | |
| Power loss | 74 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |