IRF540PBF | Vishay
Vishay N channel power MOSFET, 100 V, 28 A, TO-220, IRF540PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 1 Week
MOSFET NFET s series IRF.
Technical attributes (type, package, manufacturer): IRF540, TO220AB, Vishay Siliconix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 100 V | |
| Max. current | 28 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 77 mΩ | |
| Enclosure | TO-220 | |
| Gate Charge Qg @10V (nC) | 7.2x10<sup>-8</sup> C | |
| Power loss | 150 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |