IRF530PBF | Vishay
Vishay N channel power MOSFET, 100 V, 14 A, TO-220, IRF530PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Available: 266 pcs.
Available in 5 Days: 3,850 pcs. - if ordered today
MOSFET NFET s, series IRF../UF.
Technical attributes (type, polarity, voltage (VDS), resistance (RDS), current (ID), power, package, manufacturer): IRF530, N, 100 V, 160 mohm, 14 A, 88 W, TO220
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 100 V | |
| Max. current | 14 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 160 mΩ | |
| Enclosure | TO-220 | |
| Gate Charge Qg @10V (nC) | 2.6x10<sup>-8</sup> C | |
| Power loss | 88 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |