DG419DJ-E3 | Vishay
Precision CMOS analog switch, PDIP-8, Vishay DG419DJ-E3
Unit Price (€ / pc.)
2.0587 € *
Available: 890 pcs.
Available in 5 Days: 1,565 pcs. - if ordered today
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.6660 €
100 pcs.
1.3923 €
250 pcs.
1.2019 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
ICs series DG.
Type: DG419DJ, Precision Mini-DIP Analog Switch, PDIP8, Vishay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | precision CMOS analog switch | |
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | PH |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |