TLUY2400 | Vishay
LED, THT, Ø 1.8 mm, yellow, 585 nm, 1 to 8 mcd, 40°, TLUY2400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1190 € *
Available: 1,158 pcs.
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1190 €
25 pcs.
0.1110 €
100 pcs.
0.1041 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal LED, TLUY2400, VISHAY
The TLUY2400 is a universal LED with Ø 1.8 mm tinted diffused miniplast package.
Features
- Three colors
- For DC and pulse operatio
- Luminous intensity categorized
Applications
- General indicating and lighting purposes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.001 cd | |
| Light intensity typ. | 0.008 cd | |
| Radiation angle | 40 ° | |
| Lens | yellow | |
| On-State Voltage | 3 V | |
| Forward Current | 30 mA | |
| Wavelength | 585 nm | |
| Length | 3.3 mm | |
| Width | 2.4 mm | |
| diameter | 1.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | MY |
| Original Packaging | Bulk with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |