TLUR4401 | Vishay
LED, THT, Ø 3 mm, red, 640 nm, 4 mcd to 0.018 cd, 60°, TLUR4401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2892 € *
Available: 179 pcs.
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2892 €
25 pcs.
0.2701 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal LED, TLUR4401, VISHAY
The TLUR4401 is a universal LED with Ø 3 mm tinted diffused package.
Features
- For DC and pulse operatio
- Luminous intensity categorized
Applications
- General indicating and lighting purposes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.004 cd | |
| Light intensity typ. | 0.018 cd | |
| Radiation angle | 60 ° | |
| Lens | red | |
| On-State Voltage | 3 V | |
| Forward Current | 20 mA | |
| Wavelength | 640 nm | |
| Length | 3.2 mm | |
| Width | 3.2 mm | |
| diameter | 3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bulk with 1,000 pieces |
| Country of origin | PH |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |