TLUR2400 | Vishay
LED, THT, Ø 1.8 mm, red, 640 nm, 4 mcd to 0.015 cd, 40°, TLUR2400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1066 € *
Standard delivery time from the manufacturer is: 6 Weeks
Universal LED, TLUR2400, VISHAY
The TLUR2400 is a universal LED with Ø 1.8 mm tinted diffused miniplast package.
Features
- Three colors
- For DC and pulse operatio
- Luminous intensity categorized
Applications
- General indicating and lighting purposes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.004 cd | |
| Light intensity typ. | 0.015 cd | |
| Radiation angle | 40 ° | |
| Lens | red | |
| On-State Voltage | 3 V | |
| Forward Current | 20 mA | |
| Wavelength | 640 nm | |
| diameter | 1.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bulk with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |