TLUG2401 | Vishay

LED, THT, Ø 1.8 mm, green, 565 nm, 4 mcd to 0.012 cd, 40°, TLUG2401

Order No.: 68S9138
EAN: 4099879011312
MPN:
TLUG2401
Series: TLU.24..
TLUG2401 Vishay LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
690.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1380 €

Universal LED, TLUG2401, VISHAY

The TLUG2401 is a universal LED with Ø 1.8 mm tinted diffused miniplast package.

Features

  • Three colors
  • For DC and pulse operatio
  • Luminous intensity categorized

Applications

  • General indicating and lighting purposes
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.004 cd
Light intensity typ. 0.012 cd
Radiation angle 40 °
Lens green
On-State Voltage 3 V
Forward Current 30 mA
Wavelength 565 nm
Length 3.3 mm
Width 2.4 mm
diameter 1.8 mm
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin PH
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes