TLLY4401 | Vishay
LED, THT, Ø 3 mm, yellow, 585 nm, 1 mcd to 0.002 cd, 50°, TLLY4401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0901 € *
Available: 2,272 pcs.
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0901 €
25 pcs.
0.0841 €
100 pcs.
0.0789 €
*incl. VAT plus shipping costs
Subject to prior sale
Low current LED, TLLY4401, VISHAY
The TLLY4401 is a low current LED in Ø 3 mm tinted diffused package.
Features
- Low power consumption
- High brightness
- CMOS / MOS compatible
- Luminous intensity categorized
- Yellow and green color categorized
Applications
- Low power DC circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.001 cd | |
| Light intensity typ. | 0.002 cd | |
| Radiation angle | 50 ° | |
| Lens | yellow | |
| On-State Voltage | 2.9 V | |
| Forward Current | 7 mA | |
| Wavelength | 585 nm | |
| Length | 3.2 mm | |
| Width | 3.2 mm | |
| diameter | 3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | PH |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |