TLLG5420 | Vishay
LED, THT, T-1 3/4, Ø 5 mm, green, 569 nm, 1 mcd to 3.5 cd, 50°, TLLG5420
Unit Price (€ / pc.)
0.1082 € *
Available: 7,435 pcs.
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1082 €
25 pcs.
0.1009 €
100 pcs.
0.0946 €
*incl. VAT plus shipping costs
Subject to prior sale
High efficiency LED, TLLG5420, VISHAY
The TLLG5420 is developed for standard applications like general indicating and lighting purposes. The low current version TLLG542. using AlInGaP chip technology is categorized at 2 mA. The wide viewing angle of this device provides a high on-off contrast.
Features
- Luminous intensity and wavelength categorized
Applications
- Status lights
- Off / on indicator
- Background illumination
- Readout lights
- Maintenance lights
- Legend light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | T-1 3/4 | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.001 cd | |
| Light intensity typ. | 3.5 cd | |
| Radiation angle | 50 ° | |
| On-State Voltage | 1.9 V | |
| Forward Current | 2 mA | |
| Wavelength | 569 nm | |
| Length | 8.6 mm | |
| diameter | 5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |