TLLG5400 | Vishay
LED, THT, Ø 5 mm, green, 565 nm, 0.63 to 1.2 mcd, 50°, TLLG5400
Order No.: 68S9334
EAN: 4099879011510
MPN:
TLLG5400
Low current LED, TLLG5400, VISHAY
The TLLG5400 is a low current LED in Ø 5 mm tinted diffused package.
Features
- Low power consumption
- High brightness
- CMOS / MOS compatible
- Luminous intensity categorized
- Green color categorized
Applications
- Low power DC circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.00063 cd | |
| Light intensity typ. | 0.0012 cd | |
| Radiation angle | 50 ° | |
| Lens | green | |
| On-State Voltage | 2.4 V | |
| Forward Current | 7 mA | |
| Wavelength | 565 nm | |
| Length | 5.8 mm | |
| Width | 5.4 mm | |
| diameter | 5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |