TLHY5400 | Vishay
LED, THT, Ø 5 mm, yellow, 585 nm, 1.6 to 0.01 cd, 60°, TLHY5400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1058 € *
Available: 4,000 pcs.
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1058 €
50 pcs.
0.0983 €
250 pcs.
0.0907 €
*incl. VAT plus shipping costs
Subject to prior sale
High efficiency LED, TLHY5400, VISHAY
The TLHY5400 is developed for standard applications like general indicating and lighting purposes. This product is housed in a 3 mm tinted diffused plastic package. The wide viewing angle of this device provides a high on-off contrast.
Features
- Small mechanical tolerances
- Suitable for DC and high peak current
- Luminous intensity categorized
- Yellow and green color categorized
Applications
- Status lights
- Off / on indicator
- Background illumination
- Readout lights
- Maintenance lights
- Legend light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity min. | 1.6 cd | |
| Light intensity typ. | 0.01 cd | |
| Radiation angle | 60 ° | |
| Lens | yellow | |
| On-State Voltage | 3 V | |
| Forward Current | 30 mA | |
| Wavelength | 585 nm | |
| Length | 5.8 mm | |
| Width | 5.8 mm | |
| diameter | 5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bulk with 4,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |