TLHY4200 | Vishay
LED, THT, Ø 3 mm, yellow, 585 nm, 4 to 10 mcd, 44°, TLHY4200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1202 € *
Standard delivery time from the manufacturer is: 12 Weeks
High efficiency LED, TLHY4200, VISHAY
The TLHY4200 is developed for standard applications like general indicating and lighting purposes. This product is housed in a 3 mm tinted clear plastic package. The wide viewing angle of this device provides a high on-off contrast.
Features
- Small mechanical tolerances
- Suitable for DC and high peak current
- Luminous intensity categorized
- Yellow and green color categorized
Applications
- Status lights
- Off / on indicator
- Background illumination
- Readout lights
- Maintenance lights
- Legend light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.004 cd | |
| Light intensity typ. | 0.01 cd | |
| Radiation angle | 44 ° | |
| Lens | yellow | |
| On-State Voltage | 3 V | |
| Forward Current | 30 mA | |
| Wavelength | 585 nm | |
| Length | 3.2 mm | |
| Width | 3.2 mm | |
| diameter | 3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bulk with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |