TLHR4405 | Vishay
LED, red, Ø 3 mm, diffuse
Order No.: 68S8973
MPN:
TLHR4405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1226 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1226 €
25 pcs.
0.1185 €
100 pcs.
0.1145 €
250 pcs.
0.1063 €
*incl. VAT plus shipping costs
Subject to prior sale
LEDs, round, 3.0 mm, type Vishay TLH..4.
With diffuse color lens, radiation angle 30°.
Technical attributes (type, emission color, wavelength, luminosity (min./typical) at 10 mA (blue 20 mA)): TLHR4405, red, 625 nm, 6.3/15 mcd
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | PH |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |