TLHR4400 | Vishay
LED, THT, Ø 3 mm, red, 635 nm, 1.6 mcd to 0.013 cd, 60°, TLHR4400
Unit Price (€ / pc.)
0.2773 € *
Available: 2,514 pcs.
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2773 €
50 pcs.
0.1987 €
250 pcs.
0.1654 €
1000 pcs.
0.1404 €
2500 pcs.
0.1238 €
*incl. VAT plus shipping costs
Subject to prior sale
High efficiency LED, TLHR4400, VISHAY
The TLHR4400 is developed for standard applications like general indicating and lighting purposes. This product is housed in a 3 mm tinted diffused plastic package. The wide viewing angle of this device provides a high on-off contrast.
Features
- Small mechanical tolerances
- Suitable for DC and high peak current
- Luminous intensity categorized
- Yellow and green color categorized
Applications
- Status lights
- Off / on indicator
- Background illumination
- Readout lights
- Maintenance lights
- Legend light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.0016 cd | |
| Light intensity typ. | 0.013 cd | |
| Radiation angle | 60 ° | |
| Lens | red | |
| On-State Voltage | 3 V | |
| Forward Current | 30 mA | |
| Wavelength | 635 nm | |
| Length | 3.2 mm | |
| Width | 3.2 mm | |
| diameter | 3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bulk with 1,000 pieces |
| Country of origin | PH |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |