TLHG5401 | Vishay
LED, THT, Ø 5 mm, green, 565 nm, 4 mcd to 0.012 cd, 60°, TLHG5401
Order No.: 68S8932
EAN: 4099879011244
MPN:
TLHG5401
Discontinued
Unit Price (€ / pc.)
0.2261 € *
Available: 8 pcs.
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2261 €
10 pcs.
0.1785 €
*incl. VAT plus shipping costs
Subject to prior sale
High efficiency LED, TLHG5401, VISHAY
The TLHG5401 is developed for standard applications like general indicating and lighting purposes. This product is housed in a 5 mm tinted diffused plastic package. The wide viewing angle of this device provides a high on-off contrast.
Features
- Small mechanical tolerances
- Suitable for DC and high peak current
- Luminous intensity categorized
- Yellow and green color categorized
Applications
- Status lights
- Off / on indicator
- Background illumination
- Readout lights
- Maintenance lights
- Legend light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.004 cd | |
| Light intensity typ. | 0.012 cd | |
| Radiation angle | 60 ° | |
| Lens | green | |
| On-State Voltage | 3 V | |
| Forward Current | 30 mA | |
| Wavelength | 565 nm | |
| Length | 5.8 mm | |
| Width | 5.8 mm | |
| diameter | 5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |