TDSO1150 | Vishay
7 segment display, THT, orange, 612 nm, 450 to 3000 mcd, TDSO1150
Order No.: 71S2368
MPN:
TDSO1150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: 1 Week
7-segment displays, type ..1150/1160.
Font height: 7.0 mm. Rated current: 10 mA. Package dimensions: 9.9 x 7.4 x 6.0 mm.
Technical attributes (type, emission color, wavelength, luminous intensity (typical) at 10 mA, common connection): TDSO1150, orange/red, 630 nm, 3000 µcd, anode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Colour of the LED | orange | |
| Light intensity min. | 0.45 cd | |
| Light intensity typ. | 3 cd | |
| On-State Voltage | 2 V | |
| Wavelength | 612 nm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |