TDSL3160 | Vishay
Segment Display TDSL3160
Order No.: 71S2355
MPN:
TDSL3160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.023 € *
Standard delivery time from the manufacturer is: 12 Weeks
Rated current 2.0 mA.
font height: 10 mm. Package dimensions: 12.8 x 9.7 x 6.4 mm.
Technical attributes (type, emission color, wavelength, luminous intensity (typical) at 2.0 mA, common connection): TDSL3160, red, 635 nm, 260 µcd, cathode
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bar with 40 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |