CQY37N | Vishay
Infrared Emitting Diode 950nm 1.8mm CQY37
Order No.: 66S5500
MPN:
CQY37N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 1 Week
Optoelektronische Bauelemente.
Type: CQY37
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |