VSMB2020X01 | Vishay
Infrared LED, VSMB2020X01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2166 € *
Standard delivery time from the manufacturer is: 17 Weeks
IR LEDs, type Vishay VSMB20.
High-speed, high radiated power and radiation intensity, AEC-Q101 qualified; Dimensions: 2.3 x 2.3 x 2.8 mm. Operating temperatures: –40 to +85 °C.
Technical attributes (type, wavelength, radiation angle, package design (GW gullwing, RGW reverse gullwing)): VSMB2020X01, 940 nm, ±12°, GW
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Wavelength | 940 nm | |
| Forward Current | 100 mA | |
| Power loss | 160 mW | |
| Radiation angle | 24 ° | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2A |
| Original Packaging | Reel with 1 piece |
| Country of origin | PH |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |