TSOP4456 | Vishay

IR Receiver 56kHz 45m, TSOP4456

Order No.: 80S0005
MPN:
TSOP4456
TSOP4456 Vishay Infrared LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6954 € *
Standard delivery time from the manufacturer is: 45 Weeks
Total Price:
1,502.14 € *
Price list
Quantity
Price per unit*
2160 pcs.
0.6954 €
10800 pcs.
0.6835 €
*incl. VAT plus shipping costs
Subject to prior sale

IR Receiver Modules for Remote Control Systems

Technical specifications
Filter Property Value
Assembly THT
Power loss 10 mW
Radiation angle 45 °
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin PH
MSL MSL 1
Customs tariff number 85176990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes