MKT1822547065 | Vishay
MKT film capacitor, 4.7 µF, ±10 %, 63 V (DC), PET, 22.5 mm, MKT1822547065
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5466 € *
Standard delivery time from the manufacturer is: 12 Weeks
Film capacitor, MKT1822547065, ROEDERSTEI
Metallized polyester film capacitor
Features
- Polyester film
- Self-healing properties
- 10.0 mm to 27.5 mm lead pitch
- Flame retardant case
Applications
- Blocking
- Bypassing
- Filtering
- Timing
- Coupling and decoupling circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 4.7 µF | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 40 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 22.5 mm | |
| Number of pins | 2 | |
| Length | 26.5 mm | |
| Width | 8.5 mm | |
| Height | 16.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |