MKT1822522256 | Vishay
MKT film capacitor, 2.2 µF, ±20 %, 250 V (DC), PET, 27.5 mm, MKT1822522256
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 12 Weeks
Film capacitor, type Vishay/Roederstein MKT 1822.
Radial, to IEC/EN 60384-2
Rated voltage 250 VDC/160 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.2 µF | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 160 V | |
| Tolerance | ±20 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 27.5 mm | |
| Number of pins | 2 | |
| Length | 31.5 mm | |
| Width | 11.5 mm | |
| Height | 20.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 125 pieces |
| Country of origin | PT |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |