MKT1813610015 | Vishay

MKT film capacitor, 10 µF, ±10 %, 100 V (DC), PET, MKT1813610015

Order No.: 46D548
EAN: 4099879854834
MPN:
MKT1813610015
Series: MKT 1813
MKT1813610015 Vishay Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5569 € *
Available: 163 pcs.
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
10 pcs.
5.7715 €
50 pcs.
5.3788 €
250 pcs.
4.9861 €
500 pcs.
4.7838 €
*incl. VAT plus shipping costs
Subject to prior sale

Film capacitor, type Vishay/Roederstein MKT 1813.

Axial, to IEC 60384-2

Rated voltage 100 VDC/63 VAC.

Technical specifications
Filter Property Value
Capacity 10 µF
Rated voltage (DC) 100 V
Rated voltage (AC) 63 V
Tolerance ±10 %
Dielectric material PET
Design axial
Number of pins 2
Length 31.5 mm
min. operating temperature -55 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85322500
Original Packaging Bulk with 250 pieces
Country of origin PT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes