MKT1813533014 | Vishay

MKT film capacitor, 3.3 µF, ±10 %, 100 V (DC), PET, MKT1813533014

Order No.: 46D542
EAN: 4099879854810
MPN:
MKT1813533014
Series: MKT 1813
MKT1813533014 Vishay Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,124.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.2491 €

Film capacitor, type Vishay/Roederstein MKT 1813.

Axial, to IEC 60384-2

Rated voltage 100 VDC/63 VAC.

Technical specifications
Filter Property Value
Capacity 3.3 µF
Rated voltage (DC) 100 V
Rated voltage (AC) 63 V
Tolerance ±10 %
Dielectric material PET
Design axial
Number of pins 2
Length 26.5 mm
min. operating temperature -55 °C
max. operating temperature 100 °C
Logistics
Property Value
Original Packaging Reel with 500 pieces
Country of origin PT
Customs tariff number 85322500
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes