MKT1813447015 | Vishay
MKT film capacitor, 470 nF, ±10 %, 100 V (DC), PET, MKT1813447015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6779 € *
Available: 223 pcs.
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
5 pcs.
1.5827 €
15 pcs.
1.5232 €
50 pcs.
1.4518 €
150 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, type Vishay/Roederstein MKT 1813.
Axial, to IEC 60384-2
Rated voltage 100 VDC/63 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 470 nF | |
| Rated voltage (DC) | 100 V | |
| Rated voltage (AC) | 63 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | axial | |
| Number of pins | 2 | |
| Length | 19 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Country of origin | CZ |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |