MKT1813410015 | Vishay
MKT film capacitor, 100 nF, ±20 %, 100 V (DC), PET, 10 mm, MKT1813410015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Available: 965 pcs.
Total Price:
13.68 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3685 €
50 pcs.
1.2019 €
250 pcs.
1.0472 €
2000 pcs.
0.8211 €
4000 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, type Vishay/Roederstein MKT 1822.
Radial, to IEC/EN 60384-2
Rated voltage 100 VDC/63 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 nF | |
| Rated voltage (DC) | 100 V | |
| Rated voltage (AC) | 63 V | |
| Tolerance | ±20 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 10 mm | |
| Number of pins | 2 | |
| Length | 13 mm | |
| Width | 4 mm | |
| Height | 9 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 2,000 pieces |
| Country of origin | PT |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |