MKT1813310405R | Vishay

MKT film capacitor, 10 nF, ±10 %, 400 V (DC), PET, MKT1813310405R

Order No.: 46D573
EAN: 4099879854926
MPN:
MKT1813310405R
Series: MKT 1813
MKT1813310405R Vishay Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1305 € *
Available: 1,695 pcs.
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1305 €
50 pcs.
0.9877 €
250 pcs.
0.8568 €
3000 pcs.
0.6783 €
6000 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Film capacitor, type Vishay/Roederstein MKT 1813.

Axial, to IEC 60384-2

Rated voltage 400 VDC/200 VAC.

Technical specifications
Filter Property Value
Capacity 10 nF
Rated voltage (DC) 400 V
Rated voltage (AC) 200 V
Tolerance ±10 %
Dielectric material PET
Design axial
Number of pins 2
Length 11 mm
min. operating temperature -55 °C
max. operating temperature 100 °C
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
Country of origin PT
Customs tariff number 85322500
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes