F17734222000 | Vishay

MKT suppression capacitor, 220 nF, ±10 %, 630 V (DC), PET, 30 mm, F17734222000

Order No.: 72D240
EAN: 4099879863225
MPN:
F17734222000
F 1773-422-2000
Series: F1773 X2
F17734222000 Vishay Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,904.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.9040 €

EMI suppression capacitor, type Vishay/Roederstein F 1773-.

Technical specifications
Filter Property Value
Capacity 220 nF
Rated voltage (DC) 630 V
Rated voltage (AC) 253 V
Tolerance ±10 %
Dielectric material PET
Design axial
Grid 30 mm
Interference suppression class X2
Number of pins 2
Length 27 mm
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Country of origin PT
Customs tariff number 85322500
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes