F17733472000 | Vishay

MKT suppression capacitor, 47 nF, ±10 %, 630 V (DC), PET, 22.5 mm, F17733472000

Order No.: 72D232
EAN: 4099879863201
MPN:
F17733472000
F 1773-347-2000
Series: F1773 X2
F17733472000 Vishay Film Capacitors
Image may differ
Unit Price (€ / pc.)
4.7362 € *
Available: 3 pcs.
Next delivery: 1,500 pcs. on 2026-07-03
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
2.9512 €
50 pcs.
2.5942 €
250 pcs.
2.2372 €
1500 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale

EMI suppression capacitor, type Vishay/Roederstein F 1773-.

Technical specifications
Filter Property Value
Capacity 47 nF
Rated voltage (DC) 630 V
Rated voltage (AC) 253 V
Tolerance ±10 %
Dielectric material PET
Design axial
Grid 22.5 mm
Interference suppression class X2
Number of pins 2
Length 19 mm
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Original Packaging Bulk with 1,500 pieces
Country of origin PT
Customs tariff number 85322500
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes