BFC237075334 | Vishay
MKT film capacitor, 330 nF, ±10 %, 63 V (DC), PET, 5.08 mm, BFC237075334
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3011 € *
Standard delivery time from the manufacturer is: 17 Weeks
Film capacitor (MKT), type Vishay/BCcomponents MKT 370.
Self-sealing, radial connections
Rated voltage 63 VDC/40 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 330 nF | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 40 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 5.08 mm | |
| Number of pins | 2 | |
| Length | 7.2 mm | |
| Width | 3.5 mm | |
| Height | 8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 85322200 |
| Original Packaging | Ammopack with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |