ZSC00BM2211CARL | Vishay
Electrolytic capacitor, 220 µF, 16 V (DC), ±20 %, SMD, Ø 6.3 mm, ZSC00BM2211CARL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2713 € *
Available: 46 pcs.
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2713 €
10 pcs.
0.1702 €
50 pcs.
0.1202 €
250 pcs.
0.1012 €
1000 pcs.
0.0869 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD aluminum electrolytic capacitor, type Vishay ZSC.
With base plate, vertical construction, low impedance, high ripple current
Rated voltage 16 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 220 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±20 % | |
| Ripple current | 280 mA | |
| Design | SMD | |
| diameter | 6.3 mm | |
| Length | 7.7 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |