ZRC00PE4711ETNL | Vishay
Electrolytic capacitor, 470 µF, 25 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, ZRC00PE4711ETNL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Available: 155 pcs.
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.3070 €
50 pcs.
0.2225 €
250 pcs.
0.1856 €
1000 pcs.
0.1583 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type Vishay ZRC.
For vertical mounting, with low ESR
Rated voltage 25 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 470 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | ±20 % | |
| Ripple current | 1.05 A | |
| Design | radial | |
| Grid | 3.5 mm | |
| diameter | 8 mm | |
| Length | 20 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |