MALREKA00PB147O00K | Vishay
Electrolytic capacitor, 4.7 µF, 350 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, MALREKA00PB147O00K
Discontinued
Unit Price (€ / pc.)
0.1202 € *
Available: 1 pcs.
Electrolytic capacitor, insulated aluminum can, type Vishay/Roederstein EKA.
For vertical mounting, to IEC 60384-4
Rated voltage 350 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 4.7 µF | |
| Rated voltage (DC) | 350 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 56.5 Ω | |
| Ripple current | 66 mA | |
| Design | radial | |
| Grid | 3.5 mm | |
| diameter | 8 mm | |
| Length | 11.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | HR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |