MALREKA00AA322C00K | Vishay
Electrolytic capacitor, 220 µF, 10 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, MALREKA00AA322C00K
Discontinued
Unit Price (€ / pc.)
0.1773 € *
Available: 3,073 pcs.
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1773 €
125 pcs.
0.1214 €
625 pcs.
0.0928 €
2500 pcs.
0.0738 €
6000 pcs.
0.0655 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Vishay/Roederstein EKA.
For vertical mounting, to IEC 60384-4
Rated voltage 10 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 220 µF | |
| Rated voltage (DC) | 10 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 1.45 Ω | |
| Ripple current | 218 mA | |
| Design | radial | |
| Grid | 2 mm | |
| diameter | 5 mm | |
| Length | 11 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HR |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |