MAL211827101E3 | Vishay
Electrolytic capacitor, 100 µF, 40 V (DC), ±20 %, axial, Ø 8 mm, MAL211827101E3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 10 Weeks
Electrolytic capacitor, MAL211827101E3, VISHAY
Aluminum electrolytic capacitor - Axial
Features
- High CV product
- Rated capacitance 100 µF
- Polarized aluminum
- Rated voltage 40 V DC
Applications
- Automotive electronics
- Coupling, decoupling and timing
- Smoothing and filtering
- Aerial amplifiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 40 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 1.75 Ω | |
| Ripple current | 147 mA | |
| Design | axial | |
| diameter | 8 mm | |
| Length | 18 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 pieces |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |