MAL202138228E3 | Vishay

Electrolytic capacitor, 2.2 µF, 63 V (DC), -10/+30 %, axial, Ø 4.5 mm, MAL202138228E3

Order No.: 11D365
EAN: 4099879865847
MPN:
MAL202138228E3
2222 021 38228
Series: 021 ASM
MAL202138228E3 Vishay Electrolytic Capacitors Image 1
MAL202138228E3 Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 624 pcs.
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
1.5946 €
50 pcs.
1.4042 €
250 pcs.
1.2138 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Vishay/BComponents MAL 20.

Axial

Rated voltage 63 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 2.2 µF
Rated voltage (DC) 63 V
Tolerance -10/+30 %
ESR (Equivalent Series Resistance) 65 Ω
Ripple current 21 mA
Design axial
diameter 4.5 mm
Length 11 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Ammopack with 1,000 pieces
Country of origin AT
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes