MAL202138101E3 | Vishay
Electrolytic capacitor, 100 µF, 63 V (DC), -10/+30 %, axial, Ø 8.5 mm, MAL202138101E3
Unit Price (€ / pc.)
2.3443 € *
Available: 692 pcs.
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
10 pcs.
1.6779 €
100 pcs.
1.4280 €
500 pcs.
1.2495 €
1000 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Vishay/BComponents MAL 20.
Axial
Rated voltage 63 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 1.3 Ω | |
| Ripple current | 250 mA | |
| Design | axial | |
| diameter | 8.5 mm | |
| Length | 20 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | AT |
| Original Packaging | Ammopack with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |