MAL202136479E3 | Vishay
Electrolytic capacitor, 47 µF, 25 V (DC), -10/+30 %, axial, Ø 6 mm, MAL202136479E3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 30 Weeks
Electrolytic capacitor, MAL202136479E3, VISHAY
Aluminum electrolytic capacitor - Axial
Features
- High CV product
- Charge and discharge proof
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
Applications
- General purpose, industrial, automotive, audio-video
- Coupling, decoupling, smoothing, filtering, buffering
- Portable and mobile equipment
- Low mounting height boards, vibration and shock resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 47 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 4.8 Ω | |
| Ripple current | 80 mA | |
| Design | axial | |
| diameter | 6 mm | |
| Length | 11 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Original Packaging | Ammopack with 1,000 pieces |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |