MAL202118222E3 | Vishay
Electrolytic capacitor, 2200 µF, 63 V (DC), -10/+30 %, axial, Ø 21 mm, MAL202118222E3
Unit Price (€ / pc.)
6.4736 € *
Available: 30 pcs.
Total Price:
6.47 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4736 €
10 pcs.
5.7477 €
50 pcs.
5.1646 €
150 pcs.
4.7124 €
500 pcs.
4.3197 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Vishay/BComponents MAL 20.
Axial
Rated voltage 63 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 2200 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 99 mΩ | |
| Ripple current | 1.78 A | |
| Design | axial | |
| diameter | 21 mm | |
| Length | 40 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | AT |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |