MAL202115472E3 | Vishay
Electrolytic capacitor, 4700 µF, 16 V (DC), -10/+30 %, axial, Ø 18 mm, MAL202115472E3
Unit Price (€ / pc.)
3.4391 € *
Available: 118 pcs.
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.0345 €
120 pcs.
2.6537 €
240 pcs.
2.5466 €
960 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, MAL202115472E3, VISHAY
Aluminum electrolytic capacitor - Axial
Features
- High CV product
- Charge and discharge proof
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
Applications
- General purpose, industrial, automotive, audio-video
- Coupling, decoupling, smoothing, filtering, buffering
- Portable and mobile equipment
- Low mounting height boards, vibration and shock resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 4700 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 87 mΩ | |
| Ripple current | 1.56 A | |
| Design | axial | |
| diameter | 18 mm | |
| Length | 30 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 120 pieces |
| Country of origin | AT |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |