GSC00AD4701EARL | Vishay
Electrolytic capacitor, 47 µF, 25 V (DC), ±20 %, SMD, Ø 6.3 mm, GSC00AD4701EARL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3046 € *
Available: 4 pcs.
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3046 €
20 pcs.
0.2451 €
100 pcs.
0.1678 €
500 pcs.
0.1273 €
2000 pcs.
0.1035 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD aluminum electrolytic capacitor, type Vishay GSC.
With base plate, vertical construction
Rated voltage 25 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 47 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | ±20 % | |
| Ripple current | 48 mA | |
| Design | SMD | |
| diameter | 6.3 mm | |
| Length | 5.7 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |